
ZF5S-40-03-T-WT | |
|---|---|
DigiKey Part Number | ZF5S-40-03-T-WT-ND |
Manufacturer | |
Manufacturer Product Number | ZF5S-40-03-T-WT |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-40-03-T-WT Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 40 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.192" (4.87mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 50 | ¥22.17120 | ¥1,108.56 |
| 100 | ¥18.82190 | ¥1,882.19 |
| 500 | ¥16.72986 | ¥8,364.93 |
| 1,000 | ¥16.06398 | ¥16,063.98 |

