




0541044031 | |
|---|---|
DigiKey Part Number | WM3431TR-ND - Tape & Reel (TR) WM3431CT-ND - Cut Tape (CT) WM3431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541044031 |
Description | CONN FFC FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541044031 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-40-01-T-WT | Samtec Inc. | 291 | SAM10880-ND | ¥306.58000 | Similar |
| ZF5S-40-01-T-WT-K-TR | Samtec Inc. | 1,085 | 612-ZF5S-40-01-T-WT-K-TRCT-ND | ¥300.06000 | Similar |
| ZF5S-40-01-T-WT-TR | Samtec Inc. | 2,466 | SAM14911CT-ND | ¥283.29000 | Similar |
| ZF5S-40-02-T-WT | Samtec Inc. | 17 | ZF5S-40-02-T-WT-ND | ¥306.58000 | Similar |
| ZF5S-40-03-T-WT | Samtec Inc. | 19 | ZF5S-40-03-T-WT-ND | ¥306.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥21.16300 | ¥211.63 |
| 25 | ¥19.83480 | ¥495.87 |
| 50 | ¥18.88700 | ¥944.35 |
| 100 | ¥17.98560 | ¥1,798.56 |
| 250 | ¥16.85888 | ¥4,214.72 |
| 500 | ¥16.05404 | ¥8,027.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥16.07423 | ¥24,111.35 |
| 3,000 | ¥15.30776 | ¥45,923.28 |
| 4,500 | ¥14.87655 | ¥66,944.48 |


















