


5051104096 | |
|---|---|
DigiKey Part Number | 900-5051104096TR-ND - Tape & Reel (TR) 900-5051104096CT-ND - Cut Tape (CT) 900-5051104096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051104096 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051104096 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.52800 | ¥105.28 |
| 25 | ¥9.87120 | ¥246.78 |
| 50 | ¥9.39800 | ¥469.90 |
| 100 | ¥8.94900 | ¥894.90 |
| 250 | ¥8.38844 | ¥2,097.11 |
| 500 | ¥7.98766 | ¥3,993.83 |
| 1,000 | ¥7.60641 | ¥7,606.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.85005 | ¥23,550.15 |
| 6,000 | ¥7.47572 | ¥44,854.32 |
| 9,000 | ¥7.26509 | ¥65,385.81 |












