40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180435

DigiKey Part Number
900-0150180435-ND
Manufacturer
Manufacturer Product Number
0150180435
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180435 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.04000¥55.04
10¥46.78500¥467.85
25¥43.85200¥1,096.30
50¥41.75620¥2,087.81
100¥39.76230¥3,976.23
250¥37.27332¥9,318.33
500¥35.49514¥17,747.57
1,000¥33.80244¥33,802.44
2,500¥31.68872¥79,221.80
Manufacturers Standard Package