


MX66UW1G45GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX66UW1G45GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX66UW1G45GXDI00 |
Description | IC FLASH 1GBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O 200 MHz 24-TFBGA (5x5) |
EDA/CAD Models | MX66UW1G45GXDI00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (5x5) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.02000 | ¥138.02 |
| 10 | ¥128.04400 | ¥1,280.44 |
| 25 | ¥124.03840 | ¥3,100.96 |
| 50 | ¥121.02680 | ¥6,051.34 |
| 100 | ¥118.04070 | ¥11,804.07 |
| 480 | ¥111.42729 | ¥53,485.10 |











