LD56100DPU18R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LD56100DPU18R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD56100DPU18R

DigiKey Part Number
497-LD56100DPU18RTR-ND - Tape & Reel (TR)
497-LD56100DPU18RCT-ND - Cut Tape (CT)
497-LD56100DPU18RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD56100DPU18R
Description
IC REG LINEAR 1.8V 1A 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
LD56100DPU18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.285V @ 1A
Current - Output
Current - Quiescent (Iq)
155 µA
PSRR
70dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-DFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,969
Check for Additional Incoming Stock
Last Time Buy Date: 2026/2/25
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.95200¥29.52
25¥2.63960¥65.99
100¥2.29480¥229.48
250¥2.12988¥532.47
500¥2.03064¥1,015.32
1,000¥1.94886¥1,948.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84789¥5,543.67
6,000¥1.79847¥10,790.82
9,000¥1.77372¥15,963.48
15,000¥1.74629¥26,194.35
21,000¥1.73027¥36,335.67
30,000¥1.71485¥51,445.50
Manufacturers Standard Package