- Microcontroller IC 264-VFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N657X0H3Q

DigiKey Part Number
497-STM32N657X0H3Q-ND
Manufacturer
Manufacturer Product Number
STM32N657X0H3Q
Description
HIGH-PERFORMANCE MCU WITH NEURAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 264-VFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32N657X0H3Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
264-VFBGA (14x14)
Packaging
Tray
Package / Case
264-VFBGA
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.72000¥188.72
10¥151.08000¥1,510.80
25¥141.67400¥3,541.85
119¥130.29782¥15,505.44
357¥124.80529¥44,555.49
595¥122.77487¥73,051.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.