
ST1S31PUR | |
|---|---|
DigiKey Part Number | 497-13213-2-ND - Tape & Reel (TR) 497-13213-1-ND - Cut Tape (CT) 497-13213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S31PUR |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S31PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.37720 | ¥259.43 |
| 100 | ¥9.24670 | ¥924.67 |
| 250 | ¥8.70764 | ¥2,176.91 |
| 500 | ¥8.38280 | ¥4,191.40 |
| 1,000 | ¥8.36750 | ¥8,367.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.78504 | ¥23,355.12 |
| 6,000 | ¥7.62339 | ¥45,740.34 |
| 9,000 | ¥7.54239 | ¥67,881.51 |














