
ESDA25P35-1U1M | |
|---|---|
DigiKey Part Number | 497-16913-2-ND - Tape & Reel (TR) 497-16913-1-ND - Cut Tape (CT) 497-16913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25P35-1U1M |
Description | TVS DIODE 22VWM 41VC 1610 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25P35-1U1M Models |
Category | Current - Peak Pulse (10/1000µs) 35A (8/20µs) |
Mfr | Power - Peak Pulse 1400W (1.4kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-UDFN |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 23.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.74600 | ¥27.46 |
| 100 | ¥1.74410 | ¥174.41 |
| 500 | ¥1.30860 | ¥654.30 |
| 1,000 | ¥1.16785 | ¥1,167.85 |
| 2,000 | ¥1.04935 | ¥2,098.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.86552 | ¥6,924.16 |
| 16,000 | ¥0.79485 | ¥12,717.60 |
| 24,000 | ¥0.75884 | ¥18,212.16 |
| 40,000 | ¥0.71838 | ¥28,735.20 |
| 56,000 | ¥0.69443 | ¥38,888.08 |
| 80,000 | ¥0.67114 | ¥53,691.20 |











