Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
8PowerVDFN
Motor Control in Electric Vehicles

STL40DN3LLH5

DigiKey Part Number
497-11220-2-ND - Tape & Reel (TR)
497-11220-1-ND - Cut Tape (CT)
497-11220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL40DN3LLH5
Description
MOSFET 2N-CH 30V 40A POWERFLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 40A 60W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL40DN3LLH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
STMicroelectronics
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
475pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
60W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-PowerVDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
40A
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥9.61000¥96.10
100¥6.43820¥643.82
500¥5.07794¥2,538.97
1,000¥4.64021¥4,640.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.08444¥12,253.32
6,000¥3.80478¥22,828.68
9,000¥3.66233¥32,960.97
15,000¥3.50237¥52,535.55
21,000¥3.50234¥73,549.14
Manufacturers Standard Package