
BAT60JFILM | |
|---|---|
DigiKey Part Number | 497-3707-2-ND - Tape & Reel (TR) 497-3707-1-ND - Cut Tape (CT) 497-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60JFILM |
Description | DIODE SCHOTTKY 10V 3A SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT60JFILM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 6 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 10 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.08330 | ¥108.33 |
| 500 | ¥0.80052 | ¥400.26 |
| 1,000 | ¥0.70897 | ¥708.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59233 | ¥1,776.99 |
| 6,000 | ¥0.53347 | ¥3,200.82 |
| 9,000 | ¥0.50345 | ¥4,531.05 |
| 15,000 | ¥0.46969 | ¥7,045.35 |
| 21,000 | ¥0.44969 | ¥9,443.49 |
| 30,000 | ¥0.43025 | ¥12,907.50 |












