


LD39050PU33R | |
|---|---|
DigiKey Part Number | 497-8716-2-ND - Tape & Reel (TR) 497-8716-1-ND - Cut Tape (CT) 497-8716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PU33R |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PU33R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5319-3.3YML-TR | Microchip Technology | 15,299 | 576-2867-1-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.86300 | ¥58.63 |
| 25 | ¥5.29280 | ¥132.32 |
| 100 | ¥4.65830 | ¥465.83 |
| 250 | ¥4.35584 | ¥1,088.96 |
| 500 | ¥4.17390 | ¥2,086.95 |
| 1,000 | ¥4.05118 | ¥4,051.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.68616 | ¥11,058.48 |
| 6,000 | ¥3.59854 | ¥21,591.24 |
| 9,000 | ¥3.55463 | ¥31,991.67 |
| 15,000 | ¥3.50602 | ¥52,590.30 |
| 21,000 | ¥3.47761 | ¥73,029.81 |










