
ESDA6V1BC6 | |
|---|---|
DigiKey Part Number | 497-6635-2-ND - Tape & Reel (TR) 497-6635-1-ND - Cut Tape (CT) 497-6635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1BC6 |
Description | TVS DIODE 5VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1BC6 Models |
Category | Power - Peak Pulse 80W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-23-6 |
Bidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA408B,125 | Nexperia USA Inc. | 9,051 | 1727-5528-1-ND | ¥5.54000 | Similar |
| CDSOT236-T05C | Bourns Inc. | 11,756 | CDSOT236-T05CCT-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65500 | ¥26.55 |
| 100 | ¥1.68120 | ¥168.12 |
| 500 | ¥1.26014 | ¥630.07 |
| 1,000 | ¥1.12394 | ¥1,123.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95066 | ¥2,851.98 |
| 6,000 | ¥0.86332 | ¥5,179.92 |
| 9,000 | ¥0.81878 | ¥7,369.02 |
| 15,000 | ¥0.76872 | ¥11,530.80 |
| 21,000 | ¥0.73907 | ¥15,520.47 |
| 30,000 | ¥0.71025 | ¥21,307.50 |











