

0475900001 | |
|---|---|
DigiKey Part Number | WM17144TR-ND - Tape & Reel (TR) WM17144CT-ND - Cut Tape (CT) WM17144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475900001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475900001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.59800 | ¥55.98 |
| 25 | ¥5.24600 | ¥131.15 |
| 50 | ¥4.99480 | ¥249.74 |
| 100 | ¥4.75660 | ¥475.66 |
| 250 | ¥4.45824 | ¥1,114.56 |
| 500 | ¥4.24504 | ¥2,122.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.69336 | ¥5,540.04 |
| 3,000 | ¥3.51708 | ¥10,551.24 |
| 4,500 | ¥3.41791 | ¥15,380.59 |
| 7,500 | ¥3.29697 | ¥24,727.28 |
| 10,500 | ¥3.21968 | ¥33,806.64 |
| 15,000 | ¥3.13972 | ¥47,095.80 |










