Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62088YFPR

DigiKey Part Number
296-49332-2-ND - Tape & Reel (TR)
296-49332-1-ND - Cut Tape (CT)
296-49332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62088YFPR
Description
IC REG BUCK 0.6V 3A 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62088YFPR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA
Voltage - Input (Min)
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,767
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥11.14800¥111.48
25¥10.13920¥253.48
100¥9.03080¥903.08
250¥8.50220¥2,125.55
500¥8.18366¥4,091.83
1,000¥8.16125¥8,161.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.59765¥22,792.95
6,000¥7.43917¥44,635.02
9,000¥7.35979¥66,238.11
Manufacturers Standard Package