CS13734-48M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS13734-48M

DigiKey Part Number
644-CS13734-48MTR-ND - Tape & Reel (TR)
644-CS13734-48MCT-ND - Cut Tape (CT)
644-CS13734-48MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS13734-48M
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.42500¥64.25
25¥6.07320¥151.83
50¥5.82340¥291.17
100¥5.58190¥558.19
250¥5.27888¥1,319.72
500¥5.06058¥2,530.29
1,000¥4.85128¥4,851.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.53734¥13,612.02
6,000¥4.34994¥26,099.64
9,000¥4.24401¥38,196.09
15,000¥4.11431¥61,714.65
Manufacturers Standard Package