SI1062X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1062X-T1-GE3

DigiKey Part Number
SI1062X-T1-GE3TR-ND - Tape & Reel (TR)
SI1062X-T1-GE3CT-ND - Cut Tape (CT)
SI1062X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1062X-T1-GE3
Description
MOSFET N-CH 20V SC89-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 530mA (Ta) 220mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
SI1062X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
420mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
220mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,287
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88500¥18.85
100¥1.18250¥118.25
500¥0.87838¥439.19
1,000¥0.77989¥779.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65458¥1,963.74
6,000¥0.59135¥3,548.10
9,000¥0.55911¥5,031.99
15,000¥0.52286¥7,842.90
21,000¥0.50138¥10,528.98
30,000¥0.48050¥14,415.00
75,000¥0.43467¥32,600.25
150,000¥0.41347¥62,020.50
Manufacturers Standard Package