
CG06750-25M | |
|---|---|
DigiKey Part Number | 644-CG06750-25MTR-ND - Tape & Reel (TR) 644-CG06750-25MCT-ND - Cut Tape (CT) 644-CG06750-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG06750-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
Operating Mode | - | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.87200 | ¥68.72 |
| 25 | ¥6.50320 | ¥162.58 |
| 50 | ¥6.23360 | ¥311.68 |
| 100 | ¥5.97470 | ¥597.47 |
| 250 | ¥5.65036 | ¥1,412.59 |
| 500 | ¥5.41666 | ¥2,708.33 |
| 1,000 | ¥5.19264 | ¥5,192.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.85671 | ¥14,570.13 |
| 6,000 | ¥4.65617 | ¥27,937.02 |
| 9,000 | ¥4.54280 | ¥40,885.20 |
| 15,000 | ¥4.40397 | ¥66,059.55 |











