Power Switch/Driver 1:2 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2252MTR

DigiKey Part Number
497-10387-2-ND - Tape & Reel (TR)
497-10387-1-ND - Cut Tape (CT)
497-10387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2252MTR
Description
IC PWR SWITCH 1:2 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STMPS2252MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
105mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.84800¥68.48
25¥6.18600¥154.65
100¥5.46070¥546.07
250¥5.11548¥1,278.87
500¥4.90708¥2,453.54
1,000¥4.79536¥4,795.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.35475¥10,886.88
5,000¥4.24957¥21,247.85
7,500¥4.19690¥31,476.75
12,500¥4.13854¥51,731.75
17,500¥4.10445¥71,827.88
Manufacturers Standard Package