Processor PMIC 56-WFQFN (6.5x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Processor PMIC 56-WFQFN (6.5x6.5)
STM32MP257F-EV1 Evaluation board - Unboxing | DigiKey

STPMIC25APQR

DigiKey Part Number
497-STPMIC25APQRTR-ND - Tape & Reel (TR)
497-STPMIC25APQRCT-ND - Cut Tape (CT)
497-STPMIC25APQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC25APQR
Description
HIGHLY INTEGRATED POWER MANAGEME
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Processor PMIC 56-WFQFN (6.5x6.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 5.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
Processor
Supplier Device Package
56-WFQFN (6.5x6.5)
Current - Supply
25µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.66000¥55.66
10¥42.83000¥428.30
25¥39.61320¥990.33
100¥36.07790¥3,607.79
250¥34.88980¥8,722.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.50764¥94,522.92
Manufacturers Standard Package