
ESDALC6V1-1U2 | |
|---|---|
DigiKey Part Number | 497-8752-2-ND - Tape & Reel (TR) 497-8752-1-ND - Cut Tape (CT) 497-8752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1-1U2 |
Description | TVS DIODE 3VWM ST0201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1-1U2 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0C1USFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0C1USFYLCT-ND | ¥2.48000 | Similar |
| PESD5V0L1USF,315 | Nexperia USA Inc. | 59 | 1727-1314-1-ND | ¥3.56000 | Similar |
| SP1006-01UTG | Littelfuse Inc. | 15,992 | F1690CT-ND | ¥4.05000 | Similar |
| SZESD8351MUT5G | onsemi | 2,989 | 488-SZESD8351MUT5GCT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.00200 | ¥30.02 |
| 100 | ¥1.90870 | ¥190.87 |
| 500 | ¥1.43678 | ¥718.39 |
| 1,000 | ¥1.28429 | ¥1,284.29 |
| 2,000 | ¥1.15582 | ¥2,311.64 |
| 5,000 | ¥1.01662 | ¥5,083.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.88663 | ¥13,299.45 |
| 30,000 | ¥0.82120 | ¥24,636.00 |
| 45,000 | ¥0.78788 | ¥35,454.60 |



















