



STM32F411RET6 | |
|---|---|
DigiKey Part Number | 497-14909-ND |
Manufacturer | |
Manufacturer Product Number | STM32F411RET6 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411RET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥47.60900 | ¥476.09 |
| 25 | ¥44.08120 | ¥1,102.03 |
| 160 | ¥39.19863 | ¥6,271.78 |
| 320 | ¥37.93616 | ¥12,139.57 |
| 640 | ¥36.89716 | ¥23,614.18 |
| 1,120 | ¥36.19424 | ¥40,537.55 |


























