ECX-306X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-17X-TR

DigiKey Part Number
XC1195TR-ND - Tape & Reel (TR)
XC1195CT-ND - Cut Tape (CT)
XC1195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-17X-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-17X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.41600¥44.16
25¥4.17440¥104.36
50¥4.00080¥200.04
100¥3.83540¥383.54
250¥3.62664¥906.66
500¥3.47664¥1,738.32
1,000¥3.33284¥3,332.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85015¥8,550.45
6,000¥2.83199¥16,991.94
9,000¥2.82254¥25,402.86
15,000¥2.81180¥42,177.00
21,000¥2.76896¥58,148.16
30,000¥2.70960¥81,288.00
Manufacturers Standard Package