ABS25-32.768KHZ-T | ||
---|---|---|
DigiKey Part Number | 535-9166-2-ND - Tape & Reel (TR) 535-9166-1-ND - Cut Tape (CT) 535-9166-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABS25-32.768KHZ-T | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | ABS25-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.43200 | ¥34.32 |
50 | ¥3.09000 | ¥154.50 |
100 | ¥2.74680 | ¥274.68 |
500 | ¥2.60976 | ¥1,304.88 |
1,000 | ¥2.19772 | ¥2,197.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06033 | ¥6,180.99 |
6,000 | ¥1.99166 | ¥11,949.96 |
15,000 | ¥1.92298 | ¥28,844.70 |