Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM3Z3V6T1G | |
|---|---|
DigiKey Part Number | MM3Z3V6T1GOSTR-ND - Tape & Reel (TR) MM3Z3V6T1GOSCT-ND - Cut Tape (CT) MM3Z3V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V6T1G |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V6T1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3V6S_R1_00001 | Panjit International Inc. | 4,073 | 3757-BZT52-C3V6S_R1_00001CT-ND | ¥0.99000 | Similar |
| BZT52C3V6S-TP | MCC (Micro Commercial Components) | 0 | BZT52C3V6S-TPMSCT-ND | ¥1.57000 | Similar |
| BZX384-C3V6,115 | Nexperia USA Inc. | 0 | 1727-6229-1-ND | ¥0.00000 | Similar |
| CMDZ3L6 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ3L6TRPBFREETR-ND | ¥0.00000 | Similar |
| CMDZ5227B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5227BTRPBFREETR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51360 | ¥51.36 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.32609 | ¥326.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24752 | ¥742.56 |
| 6,000 | ¥0.22002 | ¥1,320.12 |
















