MAX17783CATB+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17783CATB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17783CATB+ | |
Description | IC REG BUCK ADJ 2.5A 10TDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17783CATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40600 | ¥294.06 |
25 | ¥27.79680 | ¥694.92 |
80 | ¥24.09038 | ¥1,927.23 |
230 | ¥22.85517 | ¥5,256.69 |
490 | ¥20.50812 | ¥10,048.98 |
980 | ¥17.29592 | ¥16,950.00 |
2,450 | ¥16.43116 | ¥40,256.34 |
4,900 | ¥15.81343 | ¥77,485.81 |