V-DFN3020-13SWP (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63357QZV-7

DigiKey Part Number
31-AP63357QZV-7TR-ND - Tape & Reel (TR)
31-AP63357QZV-7CT-ND - Cut Tape (CT)
31-AP63357QZV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63357QZV-7
Description
IC REG BUCK ADJ 3.5A 13DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
AP63357QZV-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
31V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
V-DFN3020-13/SWP (Type A1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.15000¥9.15
10¥6.61300¥66.13
25¥5.97120¥149.28
100¥5.26880¥526.88
250¥4.93332¥1,233.33
500¥4.73092¥2,365.46
1,000¥4.56445¥4,564.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.35885¥13,076.55
6,000¥4.25821¥25,549.26
9,000¥4.20781¥37,870.29
15,000¥4.15198¥62,279.70
Manufacturers Standard Package