
DESD24VF1BLQ-7B | |
|---|---|
DigiKey Part Number | 31-DESD24VF1BLQ-7BTR-ND - Tape & Reel (TR) 31-DESD24VF1BLQ-7BCT-ND - Cut Tape (CT) 31-DESD24VF1BLQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD24VF1BLQ-7B |
Description | TVS DIODE 24VWM 32V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 32W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.95900 | ¥9.59 |
| 100 | ¥0.41350 | ¥41.35 |
| 500 | ¥0.38866 | ¥194.33 |
| 1,000 | ¥0.35559 | ¥355.59 |
| 2,000 | ¥0.35145 | ¥702.90 |
| 5,000 | ¥0.34732 | ¥1,736.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33905 | ¥3,390.50 |
| 20,000 | ¥0.29770 | ¥5,954.00 |
| 30,000 | ¥0.29175 | ¥8,752.50 |
| 50,000 | ¥0.26199 | ¥13,099.50 |
| 70,000 | ¥0.24602 | ¥17,221.40 |











