PT61018PEL | ||
---|---|---|
DigiKey Part Number | PT61018PELTR-ND - Tape & Reel (TR) PT61018PELCT-ND - Cut Tape (CT) PT61018PELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PT61018PEL | |
Description | PULSE XFMR 1CT:1CT 350UH | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PT61018PEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.03000 | ¥13.03 |
10 | ¥10.43300 | ¥104.33 |
25 | ¥8.47680 | ¥211.92 |
50 | ¥8.25920 | ¥412.96 |
100 | ¥8.04140 | ¥804.14 |
250 | ¥7.82396 | ¥1,955.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥8.52692 | ¥5,116.15 |
1,200 | ¥7.54763 | ¥9,057.16 |
6,000 | ¥6.92662 | ¥41,559.72 |