
HSMG-C280 | |
|---|---|
DigiKey Part Number | 516-3066-2-ND - Tape & Reel (TR) 516-3066-1-ND - Cut Tape (CT) 516-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C280 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 0402 (1005 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-YG1 | QT Brightek (QTB) | 3,350 | 1516-QBLP595-YG1CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.58950 | ¥158.95 |
| 500 | ¥1.29590 | ¥647.95 |
| 1,000 | ¥1.19898 | ¥1,198.98 |
| 2,000 | ¥1.11649 | ¥2,232.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.04636 | ¥4,185.44 |
| 8,000 | ¥0.98681 | ¥7,894.48 |
| 12,000 | ¥0.95627 | ¥11,475.24 |
| 20,000 | ¥0.92177 | ¥18,435.40 |
| 28,000 | ¥0.90124 | ¥25,234.72 |
| 40,000 | ¥0.88122 | ¥35,248.80 |







