HSMS-C280 | ||
---|---|---|
DigiKey Part Number | 516-HSMS-C280TR-ND - Tape & Reel (TR) 516-HSMS-C280CT-ND - Cut Tape (CT) 516-HSMS-C280DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMS-C280 | |
Description | LED RED DIFFUSED SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20450 | ¥120.45 |
1,000 | ¥0.94267 | ¥942.67 |
2,000 | ¥0.86409 | ¥1,728.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86411 | ¥3,456.44 |
8,000 | ¥0.78554 | ¥6,284.32 |
12,000 | ¥0.73318 | ¥8,798.16 |
28,000 | ¥0.70699 | ¥19,795.72 |
100,000 | ¥0.65462 | ¥65,462.00 |