
INA233AIDGSR | |
|---|---|
DigiKey Part Number | 296-48136-2-ND - Tape & Reel (TR) 296-48136-1-ND - Cut Tape (CT) 296-48136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA233AIDGSR |
Description | IC CURRENT MONITOR 0.1% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA233AIDGSR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.45400 | ¥244.54 |
| 25 | ¥22.46720 | ¥561.68 |
| 100 | ¥20.28160 | ¥2,028.16 |
| 250 | ¥19.23940 | ¥4,809.85 |
| 500 | ¥19.10560 | ¥9,552.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.54844 | ¥43,871.10 |











