
PAM8906M1012-13 | |
|---|---|
DigiKey Part Number | 31-PAM8906M1012-13TR-ND - Tape & Reel (TR) 31-PAM8906M1012-13CT-ND - Cut Tape (CT) 31-PAM8906M1012-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8906M1012-13 |
Description | IC PIEZO SOUNDER DRIVER 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver 10-MSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-MSOP |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Piezo Sounder Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.85400 | ¥48.54 |
| 25 | ¥4.36640 | ¥109.16 |
| 100 | ¥3.82900 | ¥382.90 |
| 250 | ¥3.57332 | ¥893.33 |
| 500 | ¥3.41898 | ¥1,709.49 |
| 1,000 | ¥3.29204 | ¥3,292.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.15805 | ¥7,895.12 |
| 5,000 | ¥3.07727 | ¥15,386.35 |
| 7,500 | ¥3.03681 | ¥22,776.08 |
| 12,500 | ¥2.99201 | ¥37,400.12 |
| 17,500 | ¥2.96581 | ¥51,901.67 |
| 25,000 | ¥2.94061 | ¥73,515.25 |









