
PAM8906M1018-13 | |
|---|---|
DigiKey Part Number | 31-PAM8906M1018-13TR-ND - Tape & Reel (TR) 31-PAM8906M1018-13CT-ND - Cut Tape (CT) 31-PAM8906M1018-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8906M1018-13 |
Description | IC PIEZO SOUNDER DRIVER 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver 10-MSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-MSOP |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Piezo Sounder Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥4.98200 | ¥124.55 |
| 100 | ¥4.38060 | ¥438.06 |
| 250 | ¥4.09432 | ¥1,023.58 |
| 500 | ¥3.92146 | ¥1,960.73 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.62888 | ¥9,072.20 |
| 5,000 | ¥3.53835 | ¥17,691.75 |
| 7,500 | ¥3.49300 | ¥26,197.50 |
| 12,500 | ¥3.44278 | ¥43,034.75 |
| 17,500 | ¥3.41341 | ¥59,734.67 |




