


PTSLR06038V100 | |
|---|---|
DigiKey Part Number | 283-PTSLR06038V100TR-ND - Tape & Reel (TR) 283-PTSLR06038V100CT-ND - Cut Tape (CT) 283-PTSLR06038V100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06038V100 |
Description | PTC RESET FUSE 1A 8V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 1 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 8V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 1 A | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Trip (It) 2 A | Thickness (Max) 0.039" (1.00mm) |
Current - Max 25 A | Approval Agency cURus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥3.95400 | ¥19.77 |
| 10 | ¥3.64700 | ¥36.47 |
| 50 | ¥3.02680 | ¥151.34 |
| 100 | ¥2.79280 | ¥279.28 |
| 250 | ¥2.51112 | ¥627.78 |
| 500 | ¥2.31610 | ¥1,158.05 |
| 1,000 | ¥2.13581 | ¥2,135.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.76642 | ¥8,832.10 |
| 10,000 | ¥1.62615 | ¥16,261.50 |
| 15,000 | ¥1.54880 | ¥23,232.00 |
| 25,000 | ¥1.47826 | ¥36,956.50 |











