Parametric Equivalent

BSS64AT116 | |
|---|---|
DigiKey Part Number | BSS64AT116TR-ND - Tape & Reel (TR) BSS64AT116CT-ND - Cut Tape (CT) BSS64AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS64AT116 |
Description | TRANS NPN 100V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 100 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 25mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS64AHZGT116 | Rohm Semiconductor | 0 | 846-BSS64AHZGT116CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06270 | ¥106.27 |
| 500 | ¥0.78564 | ¥392.82 |
| 1,000 | ¥0.69584 | ¥695.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54847 | ¥1,645.41 |
| 6,000 | ¥0.49397 | ¥2,963.82 |
| 9,000 | ¥0.46617 | ¥4,195.53 |
| 15,000 | ¥0.43491 | ¥6,523.65 |
| 21,000 | ¥0.41639 | ¥8,744.19 |
| 30,000 | ¥0.40755 | ¥12,226.50 |


