Bipolar (BJT) Transistor NPN 100 V 100 mA 140MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS64AHZGT116

DigiKey Part Number
846-BSS64AHZGT116TR-ND - Tape & Reel (TR)
846-BSS64AHZGT116CT-ND - Cut Tape (CT)
846-BSS64AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS64AHZGT116
Description
TRANS NPN 100V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 100 mA 140MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
SST3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 25mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,405
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81100¥18.11
100¥1.13550¥113.55
500¥0.84106¥420.53
1,000¥0.74562¥745.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62408¥1,872.24
6,000¥0.56276¥3,376.56
9,000¥0.53149¥4,783.41
15,000¥0.49632¥7,444.80
21,000¥0.47549¥9,985.29
30,000¥0.45524¥13,657.20
Manufacturers Standard Package