KSZ8091RNDIA-TR | ||
---|---|---|
DigiKey Part Number | KSZ8091RNDIA-TR-ND - Tape & Reel (TR) KSZ8091RNDIA-CT-ND - Cut Tape (CT) KSZ8091RNDIA-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSZ8091RNDIA-TR | |
Description | IC TRANSCEIVER FULL 1/1 24QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full Ethernet 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8091RNDIA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
25 | ¥13.29920 | ¥332.48 |
100 | ¥12.72450 | ¥1,272.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.72449 | ¥12,724.49 |