1/1 Transceiver Full RMII 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081RNDIA-TR

DigiKey Part Number
KSZ8081RNDIA-TR-ND - Tape & Reel (TR)
KSZ8081RNDIA-CT-ND - Cut Tape (CT)
KSZ8081RNDIA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8081RNDIA-TR
Description
IC TRANSCEIVER FULL 1/1 24QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RMII 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081RNDIA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
24-VFQFN Exposed Pad
Protocol
RMII
Supplier Device Package
24-QFN (4x4)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAN8720AI-CP-TR-ABCMicrochip Technology17,766LAN8720AI-CP-TR-ABCCT-ND¥10.59000Similar
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
25¥10.62840¥265.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.68350¥8,683.50
Manufacturers Standard Package