51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT1210-510-2P-TL00

DigiKey Part Number
445-172389-2-ND - Tape & Reel (TR)
445-172389-1-ND - Cut Tape (CT)
445-172389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210-510-2P-TL00
Description
CMC 51UH 200MA 2LN 2.6 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210-510-2P-TL00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
700mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Impedance @ Frequency
2.6 kOhms @ 10 MHz
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
51 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,367
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.19000¥14.19
10¥11.64600¥116.46
25¥10.77720¥269.43
50¥10.16160¥508.08
100¥9.57980¥957.98
250¥8.86352¥2,215.88
500¥8.35782¥4,178.91
1,000¥8.29568¥8,295.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥6.77751¥40,665.06
Manufacturers Standard Package