TJA1044VTK/3Z | |
---|---|
DigiKey Part Number | 568-14785-2-ND - Tape & Reel (TR) 568-14785-1-ND - Cut Tape (CT) 568-14785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044VTK/3Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17800 | ¥91.78 |
25 | ¥8.71160 | ¥217.79 |
100 | ¥7.15690 | ¥715.69 |
250 | ¥6.69028 | ¥1,672.57 |
500 | ¥5.91238 | ¥2,956.19 |
1,000 | ¥4.66767 | ¥4,667.67 |
2,500 | ¥4.35650 | ¥10,891.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.13866 | ¥24,831.96 |
12,000 | ¥3.98307 | ¥47,796.84 |