TJA1441BT/0Z | ||
---|---|---|
DigiKey Part Number | 568-TJA1441BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441BT/0ZCT-ND - Cut Tape (CT) 568-TJA1441BT/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1441BT/0Z | |
Description | IC TRANSCEIVER HALF 1/1 8SO | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56360 | ¥264.09 |
100 | ¥8.67730 | ¥867.73 |
250 | ¥8.11116 | ¥2,027.79 |
500 | ¥7.16790 | ¥3,583.95 |
1,000 | ¥5.65887 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28163 | ¥13,204.07 |
5,000 | ¥5.01757 | ¥25,087.85 |
12,500 | ¥4.82894 | ¥60,361.75 |