0ZCJ0025AF2E | ||
---|---|---|
DigiKey Part Number | 507-1799-2-ND - Tape & Reel (TR) 507-1799-1-ND - Cut Tape (CT) 507-1799-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCJ0025AF2E | |
Description | PTC RESET FUSE 24V 250MA 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCJ0025AF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 0ZCJ Series Datasheet |
Video File | SMT Low Profile PTC Resettable Fuses | First Look Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | |
Featured Product | |
CAD Models | 0ZCJ0025AF2E Models |
EDA Models | 0ZCJ0025AF2E Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
5 | ¥1.25200 | ¥6.26 |
10 | ¥1.19500 | ¥11.95 |
50 | ¥1.06980 | ¥53.49 |
100 | ¥0.99500 | ¥99.50 |
250 | ¥0.88480 | ¥221.20 |
500 | ¥0.73734 | ¥368.67 |
1,000 | ¥0.70043 | ¥700.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58987 | ¥1,769.61 |
6,000 | ¥0.55299 | ¥3,317.94 |
15,000 | ¥0.51613 | ¥7,741.95 |
Attribute | Description |
---|---|
Other Names | 507-1799-6 507-1799-1 507-1799-2 |
Standard Package | 3,000 |