TJA1042T/3/1J | ||
---|---|---|
DigiKey Part Number | 568-12625-2-ND - Tape & Reel (TR) 568-12625-1-ND - Cut Tape (CT) 568-12625-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1042T/3/1J | |
Description | IC TRANSCEIVER HALF 1/1 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.70300 | ¥117.03 |
25 | ¥11.10760 | ¥277.69 |
100 | ¥9.12420 | ¥912.42 |
250 | ¥8.52912 | ¥2,132.28 |
500 | ¥7.53738 | ¥3,768.69 |
1,000 | ¥5.95056 | ¥5,950.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.55386 | ¥13,884.65 |
5,000 | ¥5.27616 | ¥26,380.80 |
12,500 | ¥5.07781 | ¥63,472.63 |