TJA1042CT/0Z | ||
---|---|---|
DigiKey Part Number | 568-TJA1042CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1042CT/0ZCT-ND - Cut Tape (CT) 568-TJA1042CT/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1042CT/0Z | |
Description | IC TRANSCEIVER HI SPEED 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.07300 | ¥100.73 |
25 | ¥9.56240 | ¥239.06 |
100 | ¥7.85470 | ¥785.47 |
250 | ¥7.34244 | ¥1,835.61 |
500 | ¥6.48866 | ¥3,244.33 |
1,000 | ¥5.12263 | ¥5,122.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.78112 | ¥11,952.80 |
5,000 | ¥4.54205 | ¥22,710.25 |
12,500 | ¥4.37130 | ¥54,641.25 |