HCTSM150102HL-E | ||
---|---|---|
DigiKey Part Number | 118-HCTSM150102HL-ETR-ND - Tape & Reel (TR) 118-HCTSM150102HL-ECT-ND - Cut Tape (CT) 118-HCTSM150102HL-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCTSM150102HL-E | |
Description | TRANSF HIGH VOLTAGE ISOLATION | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 80µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 80µH | |
ET (Volt-Time) | 25VµS | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.839" L x 0.591" W (21.30mm x 15.00mm) | |
Height - Seated (Max) | 0.380" (9.65mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.47000 | ¥85.47 |
10 | ¥65.46300 | ¥654.63 |
25 | ¥55.45960 | ¥1,386.49 |
50 | ¥54.54920 | ¥2,727.46 |
100 | ¥51.82140 | ¥5,182.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥51.82180 | ¥10,364.36 |
400 | ¥51.27635 | ¥20,510.54 |
600 | ¥50.54900 | ¥30,329.40 |
1,000 | ¥50.00348 | ¥50,003.48 |