CSM2F-8536-L025J30 | ||
---|---|---|
DigiKey Part Number | 118-CSM2F-8536-L025J30-ND | |
Manufacturer | ||
Manufacturer Product Number | CSM2F-8536-L025J30 | |
Description | RES SHUNT 8536 25 UOHM 36W 3P | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±100ppm/°C Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.27000 | ¥313.27 |
10 | ¥261.56600 | ¥2,615.66 |
25 | ¥251.09760 | ¥6,277.44 |
40 | ¥238.22700 | ¥9,529.08 |
112 | ¥220.54848 | ¥24,701.43 |
336 | ¥218.83188 | ¥73,527.51 |