WSBS8536L0250JK20 | ||
---|---|---|
DigiKey Part Number | 541-WSBS8536L0250JK20-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8536L0250JK20 | |
Description | 25 UOHMS 5% 50W SHUNT, BATTERY S | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.96000 | ¥173.96 |
10 | ¥143.76200 | ¥1,437.62 |
100 | ¥120.40900 | ¥12,040.90 |