WSBS8536L0250JK14 | ||
---|---|---|
DigiKey Part Number | 541-WSBS8536L0250JK14-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8536L0250JK14 | |
Description | 25 UOHMS 5% 50W SHUNT, BATTERY S | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.76000 | ¥164.76 |
10 | ¥140.87200 | ¥1,408.72 |
25 | ¥131.81240 | ¥3,295.31 |
50 | ¥123.57540 | ¥6,178.77 |
100 | ¥110.39360 | ¥11,039.36 |
300 | ¥109.56960 | ¥32,870.88 |
500 | ¥105.03860 | ¥52,519.30 |