WSBS85181L000JK34 | ||
---|---|---|
DigiKey Part Number | 541-3325-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS85181L000JK34 | |
Description | RESISTOR SHUNT 0.001 OHM 5% 20W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 1 mOhms ±5% 20W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 1 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Resource Type | Link |
---|---|
Datasheets | WSBS8518_34 Series |
Featured Product | WSBS/WSBM Low Ohmic Power Shunt Resistors |
PCN Packaging | Mult Series Shipping Tray Material 19/Oct/2023 |
HTML Datasheet | WSBS8518_34 Series |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.69000 | ¥108.69 |
10 | ¥93.86200 | ¥938.62 |
100 | ¥67.18720 | ¥6,718.72 |
1,000 | ¥61.25909 | ¥61,259.09 |
Attribute | Description |
---|---|
Other Names | 541-3325 |
Standard Package | 1 |